AUD | USD
Favorite

MAX6665ASA45+T Thermostat 45°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
2,500 2.65409 AU$6,635.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX6665ASA45+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,033 - Immediate
  • Unit Price: AU$4.69000
  • Digi-Reel®  : MAX6665ASA45+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,033 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX6665ASA45+-ND
  • Minimum Quantity: 1
  • Quantity Available: 79 - Immediate
    2,000 - Factory Stock 
  • Unit Price: AU$4.57000

MAX6665ASA45+T

Datasheet
Digi-Key Part Number MAX6665ASA45+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6665ASA45+T
Copy  
Description THERMOSTAT 45DEG ACT HI/LO 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Thermostat 45°C Active High, Active Low Open Drain, Push-Pull 8-SOIC-EP

Copy  
Documents & Media
Datasheets MAX6665
Application Notes Thermal Management Handbook
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
EDA / CAD Models MAX6665ASA45+T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature 45°C
Accuracy ±3°C
Current - Output (Max) 250mA
Output Type Open Drain, Push-Pull
Output Active High, Active Low
Output Function FanOn, /FanOut, /OverTemp, /Warn
Selectable Hysteresis Yes
Features -
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 65µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number MAX6665
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names MAX6665ASA45+T-ND
MAX6665ASA45+TTR
MAX6665ASA45T