MAX44290ANT+T General Purpose Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84)
Price & Procurement
4,845 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.79900 $17.99
25 1.69720 $42.43
100 1.44610 $144.61
250 1.35784 $339.46
500 1.27296 $636.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.01000

Excludes GST

$2.21100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : MAX44290ANT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$1.27296
  • Digi-Reel®  : MAX44290ANT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,845 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : MAX44290ANT+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 5,180 - Factory Stock 
  • Unit Price: Call

MAX44290ANT+T

Datasheet
Digi-Key Part Number MAX44290ANT+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX44290ANT+T
Copy  
Description IC OPAMP GP 1 CIRCUIT 6WLP
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.24x0.84)

Copy  
Customer Reference
Documents & Media
Datasheets MAX44290 Datasheet
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
HTML Datasheet MAX44290 Datasheet
EDA / CAD Models MAX44290ANT+T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate -
Gain Bandwidth Product 15MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 50µV
Current - Supply 750µA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFBGA, WLPBGA
Supplier Device Package 6-WLP (1.24x0.84)
Base Part Number MAX44290
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX44290EVKIT#

EVKIT FOR MAX44290

Maxim Integrated

AU$89.11000 Details
Additional Resources
Standard Package 1
Other Names MAX44290ANT+TCT