AUD | USD

Photo Not Available
MAX44281OANS+T General Purpose Amplifier 1 Circuit Rail-to-Rail 4-WLP (0.84x0.84)
Price & Procurement
4,488 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97900 $19.79
25 1.86760 $46.69
100 1.59110 $159.11
250 1.49392 $373.48
500 1.40056 $700.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.20000

Excludes GST

$2.42000

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 175-MAX44281OANS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.40057

MAX44281OANS+T

Datasheet
Digi-Key Part Number 175-MAX44281OANS+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX44281OANS+T
Copy  
Description IC OPAMP GP 1 CIRCUIT 4WLP
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 4-WLP (0.84x0.84)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 8V/µs
Gain Bandwidth Product 15MHz
Current - Input Bias 1pA
Voltage - Input Offset 20µV
Current - Supply 700µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLBGA
Supplier Device Package 4-WLP (0.84x0.84)
Base Part Number MAX44281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1999HMS8-10#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

$9.32000 Details

NCV8170BMX360TCG

IC REG LINEAR 3.6V 150MA 4XDFN

ON Semiconductor

$0.32387 Details

CY15V104QI-20LPXC

IC FRAM 4MBIT SPI 20MHZ 8GQFN

Cypress Semiconductor Corp

$32.99000 Details

BQ25125YFPT

IC BAT CHG MULT-CHEM 1CL 25DSBGA

Texas Instruments

$6.62000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX44281OANS+TCT