AUD | USD

Photo Not Available
MAX44008EDT+T Color Sensor 14 b Gain Control, Interrupt, Programmable Resolution, Sleep Mode 6-VFDFN
Price & Procurement
0 In Stock

MAX44008EDT+T

Datasheet
Digi-Key Part Number MAX44008EDT+T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX44008EDT+T
Copy  
Description IC AMBIENT/PROXIMITY SENS TDFN
Copy  
Detailed Description

Color Sensor 14 b Gain Control, Interrupt, Programmable Resolution, Sleep Mode 6-VFDFN

Copy  
Documents & Media
Datasheets MAX44006/08 Datasheet
Application Notes Map Colors of a CIE Plot and Color Temperature Using an RGB Color Sensor
Environmental Information Maxim RoHS3 Statement
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 28/Apr/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Output I²C
Resolution (Bits) 14 b
Features Gain Control, Interrupt, Programmable Resolution, Sleep Mode
Voltage - Supply 2.7V ~ 5.5V
Current - Supply (Max) 30µA @ 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case 6-VFDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,500