AUD | USD

MAX4233AUB+T CMOS Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP
Price & Procurement
4,009 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.92000 $19.20
25 1.81160 $45.29
100 1.54360 $154.36
250 1.44936 $362.34
500 1.35876 $679.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.13000

Excludes GST

$2.34300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : MAX4233AUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.35876
  • Digi-Reel®  : MAX4233AUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,009 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX4233AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
    1,150 - Factory Stock 
  • Unit Price: $2.33000

MAX4233AUB+T

Datasheet
Digi-Key Part Number MAX4233AUB+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4233AUB+T
Copy  
Description IC OPAMP GP 2 CIRCUIT 10UMAX
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

CMOS Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type CMOS
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 1pA
Voltage - Input Offset 850µV
Current - Supply 1.2mA (x2 Channels)
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX/uSOP
Base Part Number MAX4233
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4233AUB+

IC OPAMP GP 2 CIRCUIT 10UMAX

Maxim Integrated

$2.33000 Details
Additional Resources
Standard Package 1
Other Names MAX4233AUB+TCT