AUD | USD
Favorite

MAX30105EFD+T Air Quality Monitor Sensor I²C Output
In Stock: 2,294
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.76000 AU$12.76
10 11.52000 AU$115.20
25 10.98360 AU$274.59
100 9.53700 AU$953.70
500 8.30480 AU$4,152.40
1,000 7.23320 AU$7,233.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$12.76000

Excludes GST

$14.03600

Includes GST

Alternate Package
  • Digi-Reel®  : MAX30105EFD+TDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,294 - Immediate
  • Unit Price: Digi-Reel®

MAX30105EFD+T

Datasheet
Digi-Key Part Number MAX30105EFD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX30105EFD+T
Copy  
Description SENSOR OPTIC AIR QUAL 14-OESIP
Copy  
Detailed Description

Air Quality Monitor Sensor I²C Output

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Sensor Type Air Quality Monitor
Output Type I²C
Operating Temperature -40°C ~ 85°C (TA)
Base Part Number MAX30105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names MAX30105EFD+TCT