AUD | USD
Favorite

MAX2032ETP+ RF Mixer IC GSM, EDGE, CDMA Up/Down Converter 650MHz ~ 1GHz 20-TQFN (5x5)
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 18.02000 AU$18.02
10 16.55500 AU$165.55
25 15.86920 AU$396.73
100 13.98170 AU$1,398.17
250 13.29544 AU$3,323.86
500 12.43768 AU$6,218.84
1,000 11.40836 AU$11,408.36
2,500 10.97947 AU$27,448.68
5,000 10.63636 AU$53,181.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX2032ETP+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$10.37806

MAX2032ETP+

Datasheet
Digi-Key Part Number MAX2032ETP+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX2032ETP+
Copy  
Description IC MXR 650MHZ-1GHZ UP/DWN 20TQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Mixer IC GSM, EDGE, CDMA Up/Down Converter 650MHz ~ 1GHz 20-TQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
RF Type GSM, EDGE, CDMA
Frequency 650MHz ~ 1GHz
Number of Mixers 1
Gain -
Noise Figure 7dB
Secondary Attributes Up/Down Converter
Current - Supply 85mA
Voltage - Supply 4.75V ~ 5.25V
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60