AUD | USD

Photo Not Available
MAX176BC/D 12 Bit Analog to Digital Converter 1 Input 1 SAR Die
Non-Stock

MAX176BC/D

Digi-Key Part Number 175-MAX176BC/D-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX176BC/D
Copy  
Description SERIAL OUTPUT, 250KSPS, 12-BIT A
Copy  
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V, -12V, -15V
Voltage - Supply, Digital ±5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case Die
Supplier Device Package Die
Mounting Type Surface Mount
Base Part Number MAX176
 
Additional Resources
Standard Package 100
Other Names 175-MAX176BC/D