AUD | USD
Favorite

MAX14803CCM+ 16 Circuit IC Switch 1:1 48Ohm 48-LQFP/48-TQFP (7x7)
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 48.21000 $48.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$48.21000

Excludes GST

$53.03100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : MAX14803CCM+TTR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$48.21097

MAX14803CCM+

Datasheet
Digi-Key Part Number MAX14803CCM+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX14803CCM+
Copy  
Description IC SWITCH SPST 48LQFP
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

16 Circuit IC Switch 1:1 48Ohm 48-LQFP/48-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tray 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 16
On-State Resistance (Max) 48Ohm
Channel-to-Channel Matching (ΔRon) 2.4Ohm
Voltage - Supply, Single (V+) 40V ~ 250V
Voltage - Supply, Dual (V±) ±160
Switch Time (Ton, Toff) (Max) 3.5µs, 3.5µs
-3db Bandwidth 20MHz
Charge Injection 820pC
Channel Capacitance (CS(off), CD(off)) 11pF
Current - Leakage (IS(off)) (Max) 2µA
Crosstalk -80dB @ 5MHz
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
Base Part Number MAX14803
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB160M-60TR

DIODE SCHOTTKY 60V 1A PMDU

Rohm Semiconductor

AU$0.51000 Details

OPA454AIDDAR

IC OPAMP GP 1 CIRCUIT 8SOPWRPAD

Texas Instruments

AU$9.19000 Details

TMR 6-0515

DC DC CONVERTER 24V 6W

Traco Power

AU$27.76000 Details

TMR 6-0513

DC DC CONVERTER 15V 6W

Traco Power

AU$27.76000 Details

LTL-1CHEE

LED RED CLEAR T/H

Lite-On Inc.

AU$0.43000 Details

LTL-1CHGE

LED GREEN CLEAR T/H

Lite-On Inc.

AU$0.43000 Details
Additional Resources
Standard Package 250