AUD | USD
Favorite

MAX13431EEUB+T 1/1 Transceiver Half RS422, RS485 10-uMAX
Price & Procurement
2,956 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 6.44000 AU$6.44
10 5.78500 AU$57.85
25 5.46840 AU$136.71
100 4.49660 AU$449.66
250 4.03472 AU$1,008.68
500 3.88890 AU$1,944.45
1,000 3.71732 AU$3,717.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$6.44000

Excludes GST

AU$7.08400

Includes GST

Alternate Package
  • Tube  : MAX13431EEUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,741 - Immediate
  • Unit Price: AU$4.93000
  • Tape & Reel (TR)  : MAX13431EEUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$3.42923
  • Digi-Reel®  : MAX13431EEUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,956 - Immediate
  • Unit Price: Digi-Reel®

MAX13431EEUB+T

Datasheet
Digi-Key Part Number MAX13431EEUB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX13431EEUB+T
Copy  
Description IC TRANSCEIVER HALF 1/1 10UMAX
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 10-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX13431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX13431EEUB+

IC TRANSCEIVER HALF 1/1 10UMAX

Maxim Integrated

AU$4.93000 Details

DTC144EUAT106

TRANS PREBIAS NPN 200MW UMT3

Rohm Semiconductor

AU$0.28000 Details
Additional Resources
Standard Package 1
Other Names MAX13431EEUB+TCT