AUD | USD
Favorite

MAX13430EEUB+T 1/1 Transceiver Half RS422, RS485 10-uMAX
Price & Procurement
3,330 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 8.52000 AU$8.52
10 7.64600 AU$76.46
25 7.22760 AU$180.69
100 6.26400 AU$626.40
250 5.94280 AU$1,485.70
500 5.33246 AU$2,666.23
1,000 4.49724 AU$4,497.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX13430EEUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$3.74250
  • Digi-Reel®  : MAX13430EEUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,330 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX13430EEUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,271 - Immediate
  • Unit Price: AU$4.71000

MAX13430EEUB+T

Datasheet
Digi-Key Part Number MAX13430EEUB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX13430EEUB+T
Copy  
Description IC TRANSCEIVER HALF 1/1 10UMAX
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 15mV
Data Rate 500kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX13430
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX13430EEUB+

IC TRANSCEIVER HALF 1/1 10UMAX

Maxim Integrated

AU$4.71000 Details
Additional Resources
Standard Package 1
Other Names MAX13430EEUB+TCT