AUD | USD

Photo Not Available
MAX11628EEE/V+ 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-QSOP
Non-Stock
Alternate Package

MAX11628EEE/V+

Digi-Key Part Number 175-MAX11628EEE/V+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX11628EEE/V+
Copy  
Description 12-BIT, 300KSPS ADCS WITH FIFO A
Copy  
Detailed Description

12 Bit Analog to Digital Converter 8 Input 1 SAR 16-QSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 300k
Number of Inputs 8
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog -
Voltage - Supply, Digital 4.75V ~ 5.25V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Mounting Type Surface Mount
Base Part Number MAX116
 
Additional Resources
Standard Package 100
Other Names 175-MAX11628EEE/V+