AUD | USD
Favorite

MAX11613EUA+T 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.38000 AU$4.38
10 3.93400 AU$39.34
25 3.71880 AU$92.97
100 3.05760 AU$305.76
250 2.96360 AU$740.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX11613EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
  • Unit Price: AU$4.36000
  • Tape & Reel (TR)  : MAX11613EUA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$2.73390
  • Cut Tape (CT)  : MAX11613EUA+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$4.38000

MAX11613EUA+T

Datasheet
Digi-Key Part Number MAX11613EUA+DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX11613EUA+T
Copy  
Description IC ADC 12BIT SAR 8UMAX
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Mounting Type Surface Mount
Base Part Number MAX11613
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX11613EUA+

IC ADC 12BIT SAR 8UMAX

Maxim Integrated

AU$4.36000 Details

LTC6992CS6-1#TRMPBF

IC OSC SILICON PROG TSOT23-6

Linear Technology/Analog Devices

AU$6.64000 Details

MAX11612EUA+T

IC ADC 12BIT SAR 8UMAX

Maxim Integrated

AU$4.38000 Details

TPS7A3301RGWT

IC REG LINEAR NEG ADJ 1A 20VQFN

Texas Instruments

AU$10.82000 Details

LTC6993IS6-1#TRMPBF

IC MONO MULTIVIBRATOR TSOT23-6

Linear Technology/Analog Devices

AU$6.64000 Details
Additional Resources
Standard Package 1
Other Names MAX11613EUA+DKR