AUD | USD
Favorite

DS1306E+T&R Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)
Price & Procurement
3,436 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.49000 AU$7.49
10 6.72800 AU$67.28
25 6.36120 AU$159.03
100 5.51300 AU$551.30
250 5.23020 AU$1,307.55
500 4.69308 AU$2,346.54
1,000 3.95802 AU$3,958.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1306E+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$3.65060
  • Digi-Reel®  : DS1306E+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,436 - Immediate
    10,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : DS1306E+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
    4,588 - Factory Stock 
  • Unit Price: AU$8.52000

DS1306E+T&R

Datasheet
Digi-Key Part Number DS1306E+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1306E+T&R
Copy  
Description IC RTC CLK/CALENDAR SPI 20-TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger
Memory Size 96B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 2V ~ 5.5V
Voltage - Supply, Battery 2V ~ 5.5V
Current - Timekeeping (Max) 25.3µA ~ 81µA @ 2V ~ 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number DS1306
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1067

BATT HLDR VERT COIN 20MM PC PIN

Keystone Electronics

AU$3.30000 Details

OP400GSZ

IC OPAMP GP 4 CIRCUIT 16SOIC

Analog Devices Inc.

AU$16.98000 Details

DS1306E+

IC RTC CLK/CALENDAR SPI 20-TSSOP

Maxim Integrated

AU$8.52000 Details

MAX7301AAI+

IC I/O EXPANDER SPI 20B 28SSOP

Maxim Integrated

AU$8.38000 Details

OPA569AIDWPR

IC OPAMP GP 1 CIRCUIT 20SOPWRPAD

Texas Instruments

AU$12.86000 Details

L77SDCH37SOL2RM8

CONN D-SUB RCPT 37POS VERT SLDR

Amphenol ICC (Commercial Products)

AU$4.13000 Details
Additional Resources
Standard Package 1
Other Names DS1306E+CT