AUD | USD

MA4E1338B1-287T RF Diode PIN - 1 Pair Series Connection 8V 100mA 250mW SOT-23
Price & Procurement
11,455 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.92000 $19.20
25 1.81160 $45.29
100 1.54360 $154.36
250 1.44936 $362.34
500 1.26818 $634.09
1,000 1.08701 $1,087.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.13000

Excludes GST

$2.34300

Includes GST

Alternate Package

MA4E1338B1-287T

Datasheet
Digi-Key Part Number 1465-MA4E1338B1-287TCT-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MA4E1338B1-287T
Copy  
Description 8V BARRIER DIODE SOT 23
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diode PIN - 1 Pair Series Connection 8V 100mA 250mW SOT-23

Copy  
Customer Reference
Documents & Media
Datasheets MA4E1338 Series
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series MA4E1338
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 8V
Current - Max 100mA
Capacitance @ Vr, F 1pF @ 0V, 1MHz
Resistance @ If, F -
Power Dissipation (Max) 250mW
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number MA4E1338
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-MA4E1338B1-287TCT