AUD | USD
Favorite

MAMXSS0013TR-3000 RF Mixer IC General Purpose Up/Down Converter 1.4GHz ~ 2.1GHz SOT-25-5
Price & Procurement
7,361 In Stock
Can ship immediately Factory Stock : 7,590
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.09000 AU$4.09
10 3.67500 AU$36.75
25 3.46720 AU$86.68
100 2.95410 AU$295.41
250 2.77368 AU$693.42
500 2.42698 AU$1,213.49
1,000 2.01093 AU$2,010.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-1336-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: AU$1.72860
  • Cut Tape (CT)  : 1465-1336-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,361 - Immediate
    7,590 - Factory Stock 
  • Unit Price: AU$3.81000

MAMXSS0013TR-3000

Datasheet
Digi-Key Part Number 1465-1336-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAMXSS0013TR-3000
Copy  
Description MIXER SMT 1400-2100MHZ SOT25-5LD
Copy  
Detailed Description

RF Mixer IC General Purpose Up/Down Converter 1.4GHz ~ 2.1GHz SOT-25-5

Copy  
Documents & Media
Datasheets MAMXSS0013
Environmental Information RoHS Certificate
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type General Purpose
Frequency 1.4GHz ~ 2.1GHz
Number of Mixers 1
Gain -
Noise Figure -
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PE4140B-Z

IC MIXER 0-6GHZ QUAD MSFT 6DFN

pSemi

AU$4.25000 Details

MASW-008322-TR1000

IC RF SWITCH SPDT 20GHZ 24QFN

M/A-Com Technology Solutions

AU$30.75000 Details
Additional Resources
Standard Package 1
Other Names 1465-1336-6