AUD | USD
Favorite

MAMX-011036-TR0100 RF Mixer IC Radar 8GHz ~ 43GHz 12-AQFN (3x3)
Price & Procurement
998 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 132.70000 AU$132.70
10 125.84300 AU$1,258.43
25 122.41920 AU$3,060.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-1851-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 900 - Immediate
  • Unit Price: AU$113.85810
  • Cut Tape (CT)  : 1465-1851-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 998 - Immediate
  • Unit Price: AU$132.70000

MAMX-011036-TR0100

Datasheet
Digi-Key Part Number 1465-1851-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAMX-011036-TR0100
Copy  
Description 8-43 GHZ DBL BAL MIXER
Copy  
Detailed Description

RF Mixer IC Radar 8GHz ~ 43GHz 12-AQFN (3x3)

Copy  
Documents & Media
Datasheets MAMX-011036
Environmental Information RoHS Certificate
Featured Product MAMX-011036/54 Wideband Double-Balanced Mixers
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type Radar
Frequency 8GHz ~ 43GHz
Number of Mixers 1
Gain -
Noise Figure -
Secondary Attributes -
Current - Supply -
Voltage - Supply -
Mounting Type Surface Mount
Package / Case 12-TFQFN Exposed Pad
Supplier Device Package 12-AQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAMX-011054-TR0100

MIXER 18-46 GHZ 12-AQFN

M/A-Com Technology Solutions

AU$126.02000 Details
Additional Resources
Standard Package 1
Other Names 1465-1851-6