AUD | USD
Favorite

IS31SE5000-UTLS2-TR Reflective Optical Sensor Non-Metallic 12-UFQFN
Price & Procurement
633 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.48000 AU$2.48
5 2.39400 AU$11.97
10 1.94500 AU$19.45
25 1.67560 AU$41.89
50 1.45140 AU$72.57
100 1.31650 AU$131.65
500 1.10706 AU$553.53
1,000 0.98739 AU$987.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.48000

Excludes GST

AU$2.72800

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 706-1224-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.95747
  • Digi-Reel®  : 706-1224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 633 - Immediate
  • Unit Price: Digi-Reel®

IS31SE5000-UTLS2-TR

Datasheet
Digi-Key Part Number 706-1224-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31SE5000-UTLS2-TR
Copy  
Description SENSOR OPT REFLECTIVE UTQFN-12
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Reflective Optical Sensor Non-Metallic 12-UFQFN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance -
Sensing Method Reflective
Sensing Object Non-Metallic
Output Configuration -
Sensing Light Infrared
Mounting Type Surface Mount
Current - Supply 600µA
Voltage - Supply 2.7V ~ 5.5V
Package / Case 12-UFQFN
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QRE1113GR

SENSOR OPTO TRANS REFL SMD PHOTO

ON Semiconductor

AU$1.45000 Details

EE-SY410

SENSOR OPT REFLECTIVE 5MM 5DIP

Omron Electronics Inc-EMC Div

AU$9.29000 Details

TCRT5000

SENSOR OPTO TRANS 15MM REFL PCB

Vishay Semiconductor Opto Division

AU$1.80000 Details

OPB9000

SENSOR OPT REFLECTIVE 8SMD

TT Electronics/Optek Technology

AU$8.19000 Details

ITR1204SR10A/TR

IR/PT ITR DECIVE

Everlight Electronics Co Ltd

AU$0.64000 Details

AEDR-8300-1P2

SENSOR OPT REFLECTIVE 2MM 6SMD

Broadcom Limited

AU$12.32000 Details
Additional Resources
Standard Package 1
Other Names 706-1224-1