AUD | USD
Favorite

IS31FL3199-QFLS2-TR LED Driver IC 9 Output Linear PWM Dimming 40mA 20-QFN (3x3)
Price & Procurement
17,328 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.63000 AU$1.63
10 1.46000 AU$14.60
25 1.38600 AU$34.65
100 1.06430 AU$106.43
250 0.94056 AU$235.14
500 0.89108 AU$445.54
1,000 0.69306 AU$693.06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.63000

Excludes GST

AU$1.79300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 706-1216-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$0.65840
  • Digi-Reel®  : 706-1216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,328 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3199-QFLS2-TR

Datasheet
Digi-Key Part Number 706-1216-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3199-QFLS2-TR
Copy  
Description IC LED DRIVER LIN DIM 40MA 20QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 9 Output Linear PWM Dimming 40mA 20-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets IS31FL3199
Analog Part Number Guide
Design Resources Development Tool Selector
HTML Datasheet IS31FL3199
Analog Part Number Guide
EDA / CAD Models IS31FL3199-QFLS2-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 9
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 40mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IS31FL3206-QFLS4-TR

IC LED DRIVER LIN DIM

Lumissil Microsystems

AU$1.82000 Details

LP5009RUKR

IC LED DRIVER

Texas Instruments

AU$1.54000 Details
Additional Resources
Standard Package 1
Other Names 706-1216-1