AUD | USD
Favorite

MP-3030-2200-50-80 LED Lighting MP-3030 White, Cool 5000K 6.2V 150mA 110° 1212 (3030 Metric)
Price & Procurement
160,352 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.84000 AU$0.84
10 0.60500 AU$6.05
100 0.26910 AU$26.91
500 0.18834 AU$94.17
1,000 0.15471 AU$154.71
2,500 0.13453 AU$336.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1214-1311-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: AU$0.12107
  • Cut Tape (CT)  : 1214-1311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 160,352 - Immediate
  • Unit Price: AU$0.84000

MP-3030-2200-50-80

Datasheet
Digi-Key Part Number 1214-1311-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP-3030-2200-50-80
Copy  
Description LED MP3030 COOL WHITE 5000K 1212
Copy  
Detailed Description

LED Lighting MP-3030 White, Cool 5000K 6.2V 150mA 110° 1212 (3030 Metric)

Copy  
Documents & Media
Datasheets MP-3030-2200 Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Luminus Devices Inc.
Series MP-3030
Packaging Digi-Reel® 
Part Status Not For New Designs
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 114lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6.2V
Lumens/Watt @ Current - Test 123 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MP-3030-1100-56-95

LED MID PWR 5600K 95CRI 3030

Luminus Devices Inc.

AU$0.79000 Details

SPMWHD32AMD5XAV0S0

LED

Samsung Semiconductor, Inc.

AU$0.71000 Details

XHGAWT-00-0000-00000HXE1

LED XLAMP COOL WHITE 6500K 2SMD

Cree Inc.

AU$0.54000 Details

XHGAWT-00-0000-00000HXE3

LED XLAMP COOL WHITE 5000K 2SMD

Cree Inc.

AU$0.54000 Details

MP-3014-1100-50-70

LED COOL WHITE 5000K 70CRI

Luminus Devices Inc.

AU$0.40000 Details
Additional Resources
Standard Package 1
Other Names 1214-1311-6