AUD | USD
Favorite

SSL-LXA228SRC-TR31 Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend
Price & Procurement
26,160 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.52400 $5.24
100 0.30120 $30.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.85000

Excludes GST

$0.93500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1395-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: AU$0.23574
  • Cut Tape (CT)  : 67-1395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,160 - Immediate
  • Unit Price: AU$0.85000

SSL-LXA228SRC-TR31

Datasheet
Digi-Key Part Number 67-1395-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SSL-LXA228SRC-TR31
Copy  
Description LED RED CLEAR AXIAL SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend

Copy  
Customer Reference
Documents & Media
Datasheets SSL-LXA228SRC-TR31
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SSL-LXA228SRC-TR31
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package Axial
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SSL-LXA228SUGCTR31

LED GREEN CLEAR AXIAL SMD

Lumex Opto/Components Inc.

AU$0.69000 Details

SSL-LXA228YC-TR31

LED YELLOW CLEAR AXIAL SMD

Lumex Opto/Components Inc.

AU$0.85000 Details

SSL-LXA228SIC-TR31

LED RED CLEAR AXIAL SMD

Lumex Opto/Components Inc.

AU$0.60000 Details
Additional Resources
Standard Package 1
Other Names 67-1395-6