AUD | USD
Favorite

Price & Procurement
218,621 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.44000 AU$0.44
10 0.35100 AU$3.51
100 0.15790 AU$15.79
500 0.14260 AU$71.30
1,000 0.11714 AU$117.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.44000

Excludes GST

AU$0.48400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1357-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 216,000 - Immediate
  • Unit Price: AU$0.10186
  • Cut Tape (CT)  : 67-1357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 218,621 - Immediate
  • Unit Price: AU$0.44000

SML-LX1206GC-TR

Datasheet
Digi-Key Part Number 67-1357-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LX1206GC-TR
Copy  
Description LED GREEN CLEAR 1206 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green LED Indication - Discrete 2.2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LX1206GC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-LX1206IC-TR

LED RED CLEAR 1206 SMD

Lumex Opto/Components Inc.

AU$0.41000 Details

SML-LX1206YC-TR

LED YELLOW CLEAR 1206 SMD

Lumex Opto/Components Inc.

AU$0.55000 Details

SML-LX1206SRC-TR

LED RED CLEAR 1206 SMD

Lumex Opto/Components Inc.

AU$0.54000 Details

5011

PC TEST POINT MULTIPURPOSE BLACK

Keystone Electronics

AU$0.55000 Details

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

AU$0.56000 Details

142-0701-201

CONN SMA JACK STR 50 OHM PCB

Cinch Connectivity Solutions Johnson

AU$4.26000 Details
Additional Resources
Standard Package 1
Other Names 67-1357-6