AUD | USD
Favorite

Price & Procurement
93,256 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.60000 AU$0.60
10 0.40100 AU$4.01
100 0.26760 AU$26.76
500 0.18510 AU$92.55
1,000 0.15425 AU$154.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.60000

Excludes GST

AU$0.66000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 67-1687-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: AU$0.13882
  • Cut Tape (CT)  : 67-1687-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,256 - Immediate
  • Unit Price: AU$0.60000

SML-LX0805SUGC-TR

Datasheet
Digi-Key Part Number 67-1687-6-ND
Copy  
Manufacturer

Lumex Opto/Components Inc.

Copy  
Manufacturer Part Number SML-LX0805SUGC-TR
Copy  
Description LED GREEN CLEAR SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green LED Indication - Discrete 2.2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SML-LX0805SUGC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Environmental Information Lumex RoHS3 Cert
HTML Datasheet SML-LX0805SUGC-TR
EDA / CAD Models SML-LX0805SUGC-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 45mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 574nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SML-LX0805SIC-TR

LED RED CLEAR SMD

Lumex Opto/Components Inc.

AU$0.81000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

AU$0.59000 Details

SML-LX0805SRC-TR

LED RED CLEAR SMD

Lumex Opto/Components Inc.

AU$0.67000 Details

SML-LX0805USBC-TR

LED BLUE CLEAR SMD

Lumex Opto/Components Inc.

AU$2.47000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

AU$0.36000 Details

PVG612ASPBF

SSR RELAY SPST-NO 2A 0-60V

Infineon Technologies

AU$14.02000 Details
Additional Resources
Standard Package 1
Other Names 67-1687-6