AUD | USD
Favorite

2041006 Lead Free Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 21.16 oz (600g)
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 187.08000 AU$187.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$187.08000

Excludes GST

AU$205.78800

Includes GST

2041006

Datasheet
Digi-Key Part Number 1000-135-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2041006
Copy  
Description LOCTITE GC 3W SAC305T3 895V 53U
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Lead Free Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 21.16 oz (600g)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer LOCTITE
Series LOCTITE® GC 3W
Packaging Cartridge
Part Status Active
Type Solder Paste
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter -
Melting Point 423°F (217°C)
Flux Type Water Soluble
Wire Gauge -
Process Lead Free
Form Cartridge, 21.16 oz (600g)
Shelf Life 6 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 32°F ~ 77°F (0°C ~ 25°C)
Shipping Info -
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

2041005

LOCTITE GC 3W SAC305T3 895V 52U

LOCTITE

AU$156.68000 Details

2003721

LOCTITE GC 10 SAC305T4 885 53U

LOCTITE

AU$193.10000 Details

2023641

LOCTITE GC 10 SAC305T3 885 53U

LOCTITE

AU$179.62000 Details

1993881

LOCTITE GC 10 SAC305T4 885 52U

LOCTITE

AU$159.71000 Details
Additional Resources
Standard Package 20
Other Names 1000-135