AUD | USD

Price & Procurement
511 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.88400 $18.84
25 1.70120 $42.53
100 1.48860 $148.86
250 1.30636 $326.59
500 1.15446 $577.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.13000

Excludes GST

$2.34300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5684TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.85065
  • Cut Tape (CT)  : F5684CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 513 - Immediate
  • Unit Price: $2.13000
  • Digi-Reel®  : F5684DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 513 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : F3465TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.91141
  • Cut Tape (CT)  : F3465CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 511 - Immediate
  • Unit Price: $2.13000
  • Bulk  : V390CH8S-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.48860

V390CH8T

Datasheet
Digi-Key Part Number F3465DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number V390CH8T
Copy  
Description VARISTOR 390V 250A 2SMD NO LEAD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

390V 250A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CH Series Datasheet
Product Training Modules Metal Oxide Varistors
Environmental Information RoHS 3 Cert V390CH8T
HTML Datasheet CH Series Datasheet
EDA / CAD Models V390CH8T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series CH
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 250V
Maximum DC Volts 330V
Varistor Voltage (Min) 354V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 250A
Energy 7.0J
Number of Circuits 1
Capacitance @ Frequency 60pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

V390CH8

VARISTOR 390V 250A 2SMD NO LEAD

Littelfuse Inc.

$2.13000 Details
Additional Resources
Standard Package 1
Other Names F3465DKR