AUD | USD
Favorite

Price & Procurement
6,136 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.47200 AU$4.72
100 0.32770 AU$32.77
500 0.25584 AU$127.92
1,000 0.20794 AU$207.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.55000

Excludes GST

AU$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F7543TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.19534
  • Cut Tape (CT)  : F7543CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,136 - Immediate
  • Unit Price: AU$0.55000

TPSMF4L26A

Datasheet
Digi-Key Part Number F7543DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number TPSMF4L26A
Copy  
Description TVS DIODE 26V 42.1V SOD123FL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Customer Reference
Documents & Media
Datasheets TPSMF4L Series Datasheet
Featured Product Littlefuse TVS Diodes
TPSMF4L Series TVS Diodes
HTML Datasheet TPSMF4L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 9.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0878321420

CONN HEADER SMD 14POS 2MM

Molex

AU$2.51000 Details

APHHS1005SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

AU$0.56000 Details

20021221-00008T4LF

CONN HEADER SMD 8POS 1.27MM

Amphenol ICC (FCI)

AU$1.02000 Details

AP2120N-1.2TRG1

IC REG LINEAR 1.2V 150MA SOT23

Diodes Incorporated

AU$0.49000 Details

AP2125N-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-3

Diodes Incorporated

AU$0.63000 Details

PCA9535AHF,128

IC I/O EXPANDER I2C 24HWQFN

NXP USA Inc.

AU$2.35000 Details
Additional Resources
Standard Package 1
Other Names F7543DKR