AUD | USD
Favorite

TPSMA6L48A 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-221AC
Price & Procurement
1,492 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57500 $5.75
100 0.42930 $42.93
500 0.33730 $168.65
1,000 0.26064 $260.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.68000

Excludes GST

$0.74800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6167TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.23764
  • Cut Tape (CT)  : F6167CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,492 - Immediate
  • Unit Price: AU$0.68000

TPSMA6L48A

Datasheet
Digi-Key Part Number F6167DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number TPSMA6L48A
Copy  
Description TVS DIODE 48V 77.4V DO221AC
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-221AC

Copy  
Customer Reference
Documents & Media
Datasheets TPSMA6L Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert TPSMA6L48A
Featured Product TPSMA6L Series TVS Diodes 600 W AECQ Qualified
HTML Datasheet TPSMA6L Series
EDA / CAD Models TPSMA6L48A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, TPSMA6L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 7.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F6167DKR