AUD | USD
Favorite

Price & Procurement
4,656 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.61000 $6.10
100 0.42410 $42.41
500 0.33106 $165.53
1,000 0.26910 $269.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.71000

Excludes GST

$0.78100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SZP6SMB27AT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.25279
  • Cut Tape (CT)  : SZP6SMB27AT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,656 - Immediate
  • Unit Price: AU$0.71000

SZP6SMB27AT3G

Datasheet
Digi-Key Part Number SZP6SMB27AT3GOSDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SZP6SMB27AT3G
Copy  
Description TVS DIODE 23.1V 37.5V SMB
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 23.1V
Voltage - Breakdown (Min) 25.7V
Voltage - Clamping (Max) @ Ipp 37.5V
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 700pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number P6SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

P6SMB27AT3G

TVS DIODE 23.1V 37.5V 425TEPBGA

Rochester Electronics, LLC

AU$0.22440 Details
Additional Resources
Standard Package 1
Other Names SZP6SMB27AT3GOSDKR