AUD | USD
Favorite

SZ1SMA5.0AT3G 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Price & Procurement
8,255 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.70800 $7.08
100 0.52900 $52.90
500 0.41566 $207.83
1,000 0.32121 $321.21
2,000 0.29286 $585.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F11528TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.27397
  • Cut Tape (CT)  : F11528CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,255 - Immediate
  • Unit Price: AU$0.82000

SZ1SMA5.0AT3G

Datasheet
Digi-Key Part Number F11528DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SZ1SMA5.0AT3G
Copy  
Description TVS DIODE 5V 9.2V SMA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6.4V
Voltage - Clamping (Max) @ Ipp 9.2V
Current - Peak Pulse (10/1000µs) 43.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 2035pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

LM2931AD-5.0R2G

IC REG LINEAR 5V 100MA 8SOIC

ON Semiconductor

AU$0.78000 Details

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

AU$0.54000 Details

SMAJ5.0A

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

AU$0.51000 Details

SS5P5-M3/87A

DIODE SCHOTTKY 50V 5A TO277A

Vishay General Semiconductor - Diodes Division

AU$0.91000 Details

PA2748NL

CMC 1.8A 2LN SMD

Pulse Electronics Power

AU$2.91000 Details

BKH1005LM182-T

FERRITE BEAD 1.8 KOHM 0402 1LN

Taiyo Yuden

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names F11528DKR