AUD | USD
Favorite

Price & Procurement
36,942 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33600 $13.36
100 1.04160 $104.16
500 0.86042 $430.21
1,000 0.68752 $687.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.50000

Excludes GST

$1.65000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6280TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: AU$0.68751
  • Cut Tape (CT)  : F6280CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,942 - Immediate
  • Unit Price: AU$1.50000

SRDA3.3-4BTG

Datasheet
Digi-Key Part Number F6280DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SRDA3.3-4BTG
Copy  
Description TVS DIODE 3.3V 17.7V 8SOIC
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

17.7V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SRDA3.3 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Environmental Information RoHS 3 Cert SRDA3.3-4BTG
HTML Datasheet SRDA3.3 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SRDA3.3, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 17.7V (Typ)
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SP4065-08ATG

TVS DIODE 3.3V 13.5V 10MSOP

Littelfuse Inc.

AU$2.01000 Details

TLV7032DGKR

IC POWER MANAGEMENT SUPERVISORY

Texas Instruments

AU$1.18000 Details

T541X476M035BH6510

CAP TANT POLY 47UF 35V 2917

KEMET

AU$27.01000 Details

SN65LVDS179MDGKREP

IC TRANSCEIVER FULL 1/1 8VSSOP

Texas Instruments

AU$12.45000 Details

VN920B5TR-E

IC PWR DRIVER N-CHAN 1:1 P2PAK

STMicroelectronics

AU$4.29000 Details

SN74AUP1G126DCKR

IC BUF NON-INVERT 3.6V SC70-5

Texas Instruments

AU$0.50000 Details
Additional Resources
Standard Package 1
Other Names F6280DKR