AUD | USD
Favorite

Price & Procurement
20,601 In Stock
Can ship immediately Factory Stock : 17,500
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.10000 $11.00
100 0.85570 $85.57
500 0.72526 $362.63
1,000 0.59080 $590.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.35000

Excludes GST

$1.48500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6189TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
    17,500 - Factory Stock 
  • Unit Price: AU$0.55616
  • Cut Tape (CT)  : F6189CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,601 - Immediate
    17,500 - Factory Stock 
  • Unit Price: AU$1.35000

SRDA05-4BTG

Datasheet
Digi-Key Part Number F6189DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SRDA05-4BTG
Copy  
Description TVS DIODE 5V 21V 8SOIC
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

21V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SRDA05 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Environmental Information RoHS 3 Cert SRDA05-4BTG
Featured Product SRDA05 Series TVS Diode Array – Lightning Surge
HTML Datasheet SRDA05 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SRDA05, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 21V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F6189DKR