AUD | USD
Favorite

Price & Procurement
60,535 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.80000 AU$0.80
10 0.69700 AU$6.97
100 0.47570 AU$47.57
500 0.39746 AU$198.73
1,000 0.33826 AU$338.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.80000

Excludes GST

AU$0.88000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6271TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 57,000 - Immediate
  • Unit Price: AU$0.31712
  • Cut Tape (CT)  : F6271CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,535 - Immediate
  • Unit Price: AU$0.80000

SP4020-01FTG-C

Datasheet
Digi-Key Part Number F6271DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SP4020-01FTG-C
Copy  
Description TVS DIODE 3.3V 21.8V SOD323
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets SP4020 Series
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Environmental Information RoHS 3 Cert SP4020-01FTG-C
Featured Product SP4020 and SP4021 Series TVS Diode Arrays
HTML Datasheet SP4020 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SP4020, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.5V
Voltage - Clamping (Max) @ Ipp 21.8V (Typ)
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 750W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 2.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SP4020-01FTG

TVS DIODE 3.3V 21.8V SOD323

Littelfuse Inc.

AU$0.84000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

AU$2.05000 Details

LTST-C193TGKT-5A

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.62000 Details

LTST-C190KRKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

AU$0.33000 Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

AU$0.21000 Details

SMAJ12A

TVS DIODE 12V 19.9V DO214AC

Littelfuse Inc.

AU$0.49000 Details
Additional Resources
Standard Package 1
Other Names F6271DKR