AUD | USD
Favorite

Price & Procurement
31,277 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.68100 $6.81
100 0.47290 $47.29
500 0.36926 $184.63
1,000 0.30012 $300.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.80000

Excludes GST

$0.88000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5775TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: AU$0.26830
  • Cut Tape (CT)  : F5775CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,277 - Immediate
  • Unit Price: AU$0.80000

SP0504SHTG

Datasheet
Digi-Key Part Number F5775DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SP0504SHTG
Copy  
Description TVS DIODE 5.5V 8.5V SOT23-6
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets SP0504S Series
Building, Home Automation Appl Guide
Product Training Modules TVS Diode Arrays - ESD Suppressors for I/O Interfaces
Environmental Information RoHS 3 Cert SP0504SHTG
HTML Datasheet SP0504S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SP0504, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 8.5V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MI0805L301R-10

FERRITE BEAD 300 OHM 0805 1LN

Laird-Signal Integrity Products

AU$0.26000 Details

BAT54SFILM

DIODE ARRAY SCHOTTKY 40V SOT23-3

STMicroelectronics

AU$0.37000 Details

PCA9615DPJ

IC REDRIVER I2C 2CH 10TSSOP

NXP USA Inc.

AU$3.93000 Details

0530470510

CONN HEADER VERT 5POS 1.25MM

Molex

AU$0.44000 Details

MCP9700AT-E/TT

SENSOR ANALOG -40C-125C SOT23-3

Microchip Technology

AU$0.43000 Details

MPZ2012S101AT000

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

AU$0.15000 Details
Additional Resources
Standard Package 1
Other Names F5775DKR