AUD | USD
Favorite

SMF4L30CA 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL
Price & Procurement
7,668 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 AU$0.65
10 0.47700 AU$4.77
100 0.33260 AU$33.26
500 0.22172 AU$110.86
1,000 0.17183 AU$171.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.65000

Excludes GST

AU$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 18-SMF4L30CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.16629
  • Cut Tape (CT)  : 18-SMF4L30CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,668 - Immediate
  • Unit Price: AU$0.65000

SMF4L30CA

Datasheet
Digi-Key Part Number 18-SMF4L30CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF4L30CA
Copy  
Description TVS DIODE SMF4L 30V BI 400W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 8.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF4L24CA

TVS DIODE SMF4L 24V BI 400W

Littelfuse Inc.

AU$0.65000 Details

SMF4L28CA

TVS DIODE SMF4L 28V BI 400W

Littelfuse Inc.

AU$0.18070 Details

SMF30CA

TVS DIODE 200W BI 30V SMD

Littelfuse Inc.

AU$0.18070 Details
Additional Resources
Standard Package 1
Other Names 18-SMF4L30CADKR