AUD | USD
Favorite

SMF4L18CA 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123FL
Price & Procurement
2,900 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.69000 AU$0.69
10 0.56200 AU$5.62
25 0.51400 AU$12.85
100 0.32290 AU$32.29
250 0.31928 AU$79.82
500 0.29900 AU$149.50
1,000 0.20331 AU$203.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 18-SMF4L18CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock 
  • Unit Price: AU$0.18967
  • Cut Tape (CT)  : 18-SMF4L18CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
    6,000 - Factory Stock 
  • Unit Price: AU$0.69000

SMF4L18CA

Datasheet
Digi-Key Part Number 18-SMF4L18CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF4L18CA
Copy  
Description TVS DIODE SMF4L 18V BI 400W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123FL

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF4L
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 13.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123FL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 18-SMF4L18CADKR