AUD | USD

Price & Procurement
13,458 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.40800 $4.08
100 0.27830 $27.83
500 0.20876 $104.38
1,000 0.15658 $156.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.50000

Excludes GST

$0.55000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F5820TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.14353
  • Cut Tape (CT)  : F5820CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,458 - Immediate
  • Unit Price: $0.50000

SMF18A

Datasheet
Digi-Key Part Number F5820DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMF18A
Copy  
Description TVS DIODE 18VWM 29.2VC SOD123F
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMF
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 6.8A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BM03B-GHS-TBT(LF)(SN)(N)

CONN HEADER SMD 3POS 1.25MM

JST Sales America Inc.

$0.60000 Details

SMAZ12-13-F

DIODE ZENER 12V 1W SMA

Diodes Incorporated

$0.68000 Details

BCP56-10T1G

TRANS NPN 80V 1A SOT223

ON Semiconductor

$0.59000 Details

SS34FA

DIODE SCHOTTKY 40V 3A SOD123FA

ON Semiconductor

$0.63000 Details

1N4148W-7-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

$0.24000 Details

LM2902DRG4

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$0.53000 Details
Additional Resources
Standard Package 1
Other Names F5820DKR