AUD | USD
Favorite

SMDJ70CA 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Price & Procurement
3,854 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.82800 $18.28
100 1.46950 $146.95
500 1.20736 $603.68
1,000 1.00040 $1,000.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.04000

Excludes GST

$2.24400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ70CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.93140
  • Cut Tape (CT)  : SMDJ70CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,854 - Immediate
  • Unit Price: AU$2.04000
  • Tape & Reel (TR)  : SMDJ70CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.36580

SMDJ70CA

Datasheet
Digi-Key Part Number SMDJ70CADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ70CA
Copy  
Description TVS DIODE 70V 113V DO214AB
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMDJ70CA
Featured Product Littelfuse and Digi-Key offer kits for popular TVS SMD diodes
HTML Datasheet SMDJ Series Datasheet
EDA / CAD Models SMDJ70CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 70V
Voltage - Breakdown (Min) 77.8V
Voltage - Clamping (Max) @ Ipp 113V
Current - Peak Pulse (10/1000µs) 26.5A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879279

KIT TVS DIODE 3000W BI-DIR SMC

Littelfuse Inc.

AU$99.97000 Details
You May Also Be Interested In

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.35000 Details

STTH102A

DIODE GEN PURP 200V 1A SMA

STMicroelectronics

AU$0.65000 Details
Additional Resources
Standard Package 1
Other Names F3431DKR
F3431DKR-ND
SMDJ70CADKR