AUD | USD
Favorite

Price & Procurement
10,311 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.21300 $12.13
100 0.94500 $94.50
500 0.78068 $390.34
1,000 0.61632 $616.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.35000

Excludes GST

$1.48500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMDJ10CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.57524
  • Cut Tape (CT)  : SMDJ10CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,311 - Immediate
  • Unit Price: AU$1.35000
  • Tape & Reel (TR)  : SMDJ10CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.78956

SMDJ10CA

Datasheet
Digi-Key Part Number SMDJ10CADKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMDJ10CA
Copy  
Description TVS DIODE 10V 17V DO214AB
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 176.5A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879279

KIT TVS DIODE 3000W BI-DIR SMC

Littelfuse Inc.

AU$99.97000 Details
Additional Resources
Standard Package 1
Other Names SMDJ10CADKR