AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.67100 $6.71
100 0.50080 $50.08
500 0.39352 $196.76
1,000 0.30408 $304.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.78000

Excludes GST

$0.85800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ36CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.27725
  • Cut Tape (CT)  : SMCJ36CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.78000

SMCJ36CA

Datasheet
Digi-Key Part Number SMCJ36CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMCJ36CA
Copy  
Description TVS DIODE 36V 58.1V DO214AB
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets SMCJ Series
SMCJ Body Marking
Building, Home Automation Appl Guide
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMCJ36CA
HTML Datasheet SMCJ Series
EDA / CAD Models SMCJ36CA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 25.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CSD19537Q3

MOSFET N-CH 100V 9.7A/50A 8VSON

Texas Instruments

AU$1.88000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

AU$0.61000 Details

BAV99,215

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

AU$0.14000 Details

INA282AIDR

IC CURRENT SHUNT MONITOR 8SOIC

Texas Instruments

AU$4.75000 Details

SMCJ18A

TVS DIODE 18V 29.2V DO214AB

Littelfuse Inc.

AU$0.78000 Details

SMCJ33CA

TVS DIODE 33V 53.3V DO214AB

Littelfuse Inc.

AU$0.78000 Details
Additional Resources
Standard Package 1
Other Names SMCJ36CALFDKR