AUD | USD
Favorite

SMBJ60CA 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.43400 $4.34
100 0.29550 $29.55
500 0.22162 $110.81
1,000 0.16621 $166.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.54000

Excludes GST

$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ60CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.15236
  • Cut Tape (CT)  : SMBJ60CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.54000

SMBJ60CA

Datasheet
Digi-Key Part Number SMBJ60CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ60CA
Copy  
Description TVS DIODE 60V 96.8V DO214AA
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

AU$67.88000 Details
You May Also Be Interested In

TL431QDBZR

IC VREF SHUNT ADJ 2.2% SOT23-3

Texas Instruments

AU$0.54000 Details

LM5069MM-2/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

AU$3.96000 Details

0458007.DR

FUSE BRD MNT 7A 32VAC 63VDC 1206

Littelfuse Inc.

AU$2.08000 Details

0458010.DR

FUSE BOARD MOUNT 10A 32VAC 63VDC

Littelfuse Inc.

AU$3.23000 Details

MF-SM075/60-2

PTC RESET FUSE 60V 750MA 2SMD

Bourns Inc.

AU$0.54000 Details

SMBJ60CA

TVS DIODE 60V 96.8V DO214AA

Taiwan Semiconductor Corporation

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names SMBJ60CALFDKR