AUD | USD
Favorite

SMBJ43CA 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
16,380 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 AU$0.52
10 0.41900 AU$4.19
100 0.24020 AU$24.02
500 0.22240 AU$111.20
1,000 0.15123 AU$151.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.52000

Excludes GST

AU$0.57200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ43CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.14500
  • Cut Tape (CT)  : SMBJ43CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,380 - Immediate
  • Unit Price: AU$0.52000

SMBJ43CA

Datasheet
Digi-Key Part Number SMBJ43CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ43CA
Copy  
Description TVS DIODE 43V 69.4V DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 8.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

AU$68.01000 Details
You May Also Be Interested In

SMBJ43CA

TVS DIODE 43V 69.4V DO214AA

Taiwan Semiconductor Corporation

AU$0.55000 Details

SMBJ43CA

TVS DIODE 43V 69.4V SMB

Bourns Inc.

AU$0.63000 Details
Additional Resources
Standard Package 1
Other Names SMBJ43CALFDKR