AUD | USD
Favorite

SMBJ33CA 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
28,694 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 AU$0.62
10 0.43400 AU$4.34
100 0.21900 AU$21.90
500 0.19406 AU$97.03
1,000 0.15101 AU$151.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.62000

Excludes GST

AU$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ33CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: AU$0.13817
  • Cut Tape (CT)  : SMBJ33CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,694 - Immediate
  • Unit Price: AU$0.62000

SMBJ33CA

Datasheet
Digi-Key Part Number SMBJ33CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ33CA
Copy  
Description TVS DIODE 33V 53.3V DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 11.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

AU$68.01000 Details
You May Also Be Interested In

SMBJ33A

TVS DIODE 33V 53.3V DO214AA

Littelfuse Inc.

AU$0.62000 Details

SMBJ15CA

TVS DIODE 15V 24.4V DO214AA

Littelfuse Inc.

AU$0.62000 Details

BSS123

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

AU$0.43000 Details

APT1608SGC

LED GREEN CLEAR CHIP SMD

Kingbright

AU$0.48000 Details

MSS1P6-M3/89A

DIODE SCHOTTKY 60V 1A MICROSMP

Vishay Semiconductor Diodes Division

AU$0.38000 Details

SN65HVD234DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

AU$4.02000 Details
Additional Resources
Standard Package 1
Other Names SMBJ33CACCDKR
SMBJ33CACCDKR-ND
SMBJ33CALFDKR