AUD | USD
Favorite

SMBJ30A 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
22,253 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43900 $4.39
100 0.22140 $22.14
500 0.19620 $98.10
1,000 0.15268 $152.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.62000

Excludes GST

$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ30ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.13665
  • Cut Tape (CT)  : SMBJ30ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,253 - Immediate
  • Unit Price: AU$0.62000

SMBJ30A

Datasheet
Digi-Key Part Number SMBJ30ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ30A
Copy  
Description TVS DIODE 30V 48.4V DO214AA
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

AU$65.25000 Details
You May Also Be Interested In

SMBJ5.0A

TVS DIODE 5V 9.2V DO214AA

Littelfuse Inc.

AU$0.57000 Details

SMBJ30A

TVS DIODE 30V 48.4V SMB

Bourns Inc.

AU$0.54000 Details

SMBJ24A

TVS DIODE 24V 38.9V DO214AA

Littelfuse Inc.

AU$0.57000 Details

BAV99-7-F

DIODE ARRAY GP 75V 300MA SOT23-3

Diodes Incorporated

AU$0.20000 Details

TPD2EUSB30DRTR

TVS DIODE 5.5V 8V SOT3

Texas Instruments

AU$0.78000 Details

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

AU$0.15000 Details
Additional Resources
Standard Package 1
Other Names SMBJ30ACCDKR
SMBJ30ACCDKR-ND
SMBJ30ALFDKR