AUD | USD
Favorite

SMBJ18CA 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
23,595 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.48000 AU$0.48
10 0.37600 AU$3.76
100 0.22610 AU$22.61
500 0.20936 AU$104.68
1,000 0.14236 AU$142.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.48000

Excludes GST

AU$0.52800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ18CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.13399
  • Cut Tape (CT)  : SMBJ18CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,595 - Immediate
  • Unit Price: AU$0.48000

SMBJ18CA

Datasheet
Digi-Key Part Number SMBJ18CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ18CA
Copy  
Description TVS DIODE 18V 29.2V DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 20.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMBJ18CA Littelfuse Inc. 3,000 - Immediate
AU$0.15713
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

AU$68.01000 Details
You May Also Be Interested In

SMBJ18A

TVS DIODE 18V 29.2V DO214AA

Littelfuse Inc.

AU$0.62000 Details

SMAJ18A

TVS DIODE 18V 29.2V DO214AC

Littelfuse Inc.

AU$0.55000 Details

SN74LVC14ADR

IC INVERTER SCHMITT 6CH 14SOIC

Texas Instruments

AU$0.55000 Details

US1B-E3/61T

DIODE GEN PURP 100V 1A DO214AC

Vishay General Semiconductor - Diodes Division

AU$0.62000 Details

BAV99LT1G

DIODE ARRAY 100V 215MA SOT23-3

ON Semiconductor

AU$0.19000 Details

77311-818-03LF

CONN HEADER VERT 3POS 2.54MM

Amphenol ICC (FCI)

AU$0.34000 Details
Additional Resources
Standard Package 1
Other Names SMBJ18CACCDKR
SMBJ18CACCDKR-ND
SMBJ18CALFDKR