AUD | USD
Favorite

Price & Procurement
5,821 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.56000 AU$0.56
10 0.39500 AU$3.95
100 0.19910 AU$19.91
500 0.17640 AU$88.20
1,000 0.13728 AU$137.28
2,000 0.12287 AU$245.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.56000

Excludes GST

AU$0.61600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ7.0CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.12012
  • Cut Tape (CT)  : SMAJ7.0CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,821 - Immediate
  • Unit Price: AU$0.56000

SMAJ7.0CA

Datasheet
Digi-Key Part Number SMAJ7.0CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ7.0CA
Copy  
Description TVS DIODE 7V 12V DO214AC
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7V
Voltage - Breakdown (Min) 7.78V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 33.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

AU$68.24000 Details
You May Also Be Interested In

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

AU$0.56000 Details

SMAJ15CA

TVS DIODE 15V 24.4V DO214AC

Littelfuse Inc.

AU$0.56000 Details

SMAJ24CA

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

AU$0.48000 Details

MCP73812T-420I/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

AU$0.74000 Details

PTS830GM140 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

AU$0.78000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

AU$0.44000 Details
Additional Resources
Standard Package 1
Other Names SMAJ7.0CALFDKR