AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.49000 AU$0.49
10 0.35600 AU$3.56
100 0.17920 AU$17.92
500 0.15876 AU$79.38
1,000 0.12355 AU$123.55
2,000 0.11058 AU$221.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.49000

Excludes GST

AU$0.53900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ7.0ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.10811
  • Cut Tape (CT)  : SMAJ7.0ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.49000

SMAJ7.0A

Datasheet
Digi-Key Part Number SMAJ7.0ALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ7.0A
Copy  
Description TVS DIODE 7V 12V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7V
Voltage - Breakdown (Min) 7.78V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 33.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

AU$65.04000 Details
You May Also Be Interested In

SMAJ5.0A

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

AU$0.49000 Details

SMAJ7.0A

TVS DIODE 7V 12V SMA

Bourns Inc.

AU$0.63000 Details

24AA024H-I/P

IC EEPROM 2KBIT I2C 400KHZ 8DIP

Microchip Technology

AU$0.48000 Details

MGS1R51205

DC DC CONVERTER 5V

Cosel USA, Inc.

AU$15.64000 Details

DR221-474AE

CMC 470UH 100MA 2LN SMD

Bourns Inc.

AU$2.46000 Details

TCA9534DWR

IC I/O EXPANDER I2C 8B 16-SOIC

Texas Instruments

AU$1.73000 Details
Additional Resources
Standard Package 1
Other Names SMAJ7.0ALFDKR