AUD | USD
Favorite

Price & Procurement
32,538 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 AU$0.62
10 0.43400 AU$4.34
100 0.21900 AU$21.90
500 0.19406 AU$97.03
1,000 0.15101 AU$151.01
2,000 0.13515 AU$270.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.62000

Excludes GST

AU$0.68200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ51CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: AU$0.13213
  • Cut Tape (CT)  : SMAJ51CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,538 - Immediate
  • Unit Price: AU$0.62000

SMAJ51CA

Datasheet
Digi-Key Part Number SMAJ51CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ51CA
Copy  
Description TVS DIODE 51V 82.4V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 51V
Voltage - Breakdown (Min) 56.7V
Voltage - Clamping (Max) @ Ipp 82.4V
Current - Peak Pulse (10/1000µs) 4.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

AU$68.24000 Details
You May Also Be Interested In

LTST-C190GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

AU$0.33000 Details

EVP-AA402W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

AU$1.04000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

AU$0.84000 Details

SMAJ30CA

TVS DIODE 30V 48.4V DO214AC

Littelfuse Inc.

AU$0.55000 Details

AQY282S

SSR RELAY SPST-NO 500MA 0-60V

Panasonic Electric Works

AU$2.66000 Details

SMAJ26A

TVS DIODE 26V 42.1V DO214AC

Littelfuse Inc.

AU$0.49000 Details
Additional Resources
Standard Package 1
Other Names SMAJ51CALFDKR