AUD | USD
Favorite

Price & Procurement
21,459 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.60700 $6.07
100 0.45320 $45.32
500 0.35604 $178.02
1,000 0.27512 $275.12
2,000 0.25085 $501.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.70000

Excludes GST

$0.77000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ400CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.23466
  • Cut Tape (CT)  : SMAJ400CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,459 - Immediate
  • Unit Price: AU$0.70000

SMAJ400CA

Datasheet
Digi-Key Part Number SMAJ400CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ400CA
Copy  
Description TVS DIODE 400V 648V DO214AC
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 400V
Voltage - Breakdown (Min) 447V
Voltage - Clamping (Max) @ Ipp 648V
Current - Peak Pulse (10/1000µs) 600mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

AU$67.65000 Details
You May Also Be Interested In

SMAJ440CA

TVS DIODE 440V 713V DO214AC

Littelfuse Inc.

AU$0.82000 Details

74LVC1G14SE-7

IC INVERT SCHMITT 1CH 1IN SOT353

Diodes Incorporated

AU$0.37000 Details

SMAJ400A

TVS DIODE 400V 648V DO214AC

Littelfuse Inc.

AU$0.55000 Details

0039303055

CONN HEADER R/A 5POS 4.2MM

Molex

AU$1.69000 Details

SMAJ400CA

TVS DIODE 400V 648V DO214AC

Bourns Inc.

AU$0.91000 Details

SMAJ36CA

TVS DIODE 36V 58.1V DO214AC

Littelfuse Inc.

AU$0.58000 Details
Additional Resources
Standard Package 1
Other Names SMAJ400CALFDKR