AUD | USD
Favorite

Price & Procurement
52,794 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.39500 AU$3.95
100 0.19910 AU$19.91
500 0.17640 AU$88.20
1,000 0.13728 AU$137.28
2,000 0.12630 AU$252.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.55000

Excludes GST

AU$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ28CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: AU$0.12630
  • Cut Tape (CT)  : SMAJ28CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,794 - Immediate
  • Unit Price: AU$0.55000

SMAJ28CA

Datasheet
Digi-Key Part Number SMAJ28CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ28CA
Copy  
Description TVS DIODE 28V 45.4V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 8.8A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

AU$68.24000 Details
You May Also Be Interested In

SMAJ28A

TVS DIODE 28V 45.4V DO214AC

Littelfuse Inc.

AU$0.49000 Details

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

AU$0.55000 Details

NRVTS260ESFT1G

DIODE SCHOTTKY 60V 2A SOD123FL

ON Semiconductor

AU$0.62000 Details

SMAJ24CA

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

AU$0.48000 Details

B3S-1000

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

AU$0.91000 Details

MMBT3904,215

TRANS NPN 40V 200MA TO236AB

Nexperia USA Inc.

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names SMAJ28CALFDKR