Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.72000 AU$0.72
10 0.58600 AU$5.86
25 0.53600 AU$13.40
100 0.39900 AU$39.90
250 0.36160 AU$90.40
500 0.29922 AU$149.61
1,000 0.22442 AU$224.42
2,500 0.20572 AU$514.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMAJ26CALFDKR-ND
Copy   SMAJ26CALFDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ26CA

Copy   SMAJ26CA
Description TVS DIODE 26V 42.1V DO214AC
Copy   TVS DIODE 26V 42.1V DO214AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy   42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 26V
Voltage - Breakdown (Min) 28.9V
Voltage - Clamping (Max) @ Ipp 42.1V
Current - Peak Pulse (10/1000µs) 9.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • 4879626 - Littelfuse Inc. | SMAJ-CA-KIT-ND DigiKey Electronics
  • 4879626
  • Littelfuse Inc.
  • KIT TVS DIODE 400W BI-DIR SMA
  • Unit Price AU$82.44000
  • SMAJ-CA-KIT-ND
You May Also Be Interested In
  • SMAJ26CA-TR - STMicroelectronics | 497-12523-1-ND DigiKey Electronics
  • SMAJ26CA-TR
  • STMicroelectronics
  • TVS DIODE 26V 53.5V SMA
  • Unit Price AU$0.52000
  • 497-12523-1-ND
  • SMAJ26A - Littelfuse Inc. | SMAJ26ALFCT-ND DigiKey Electronics
  • SMAJ26A
  • Littelfuse Inc.
  • TVS DIODE 26V 42.1V DO214AC
  • Unit Price AU$0.52000
  • SMAJ26ALFCT-ND
  • BAT54HT1G - ON Semiconductor | BAT54HT1GOSCT-ND DigiKey Electronics
  • BAT54HT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD323
  • Unit Price AU$0.30000
  • BAT54HT1GOSCT-ND
  • DCX124EK-7-F - Diodes Incorporated | DCX124EK-FDICT-ND DigiKey Electronics
  • DCX124EK-7-F
  • Diodes Incorporated
  • TRANS NPN/PNP PREBIAS 0.3W SC74R
  • Unit Price AU$0.63000
  • DCX124EK-FDICT-ND
  • ERT-J1VG103JA - Panasonic Electronic Components | P12014CT-ND DigiKey Electronics
  • ERT-J1VG103JA
  • Panasonic Electronic Components
  • THERMISTOR NTC 10KOHM 3380K 0603
  • Unit Price AU$0.27000
  • P12014CT-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ26CALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ26CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.18802
  • Cut Tape (CT) ? : SMAJ26CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.72000

17:48:21 8/21/2019